Nichicon UWG1H2R2MCR1GB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWG1H2R2MCR1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.