Aluminum electrolytic capacitor, 220µF capacitance, 35V DC rated voltage, with 20% tolerance. Features a 10mm diameter, 10mm length, and 10.3mm height (0.413" seated height) cylindrical construction for surface mount applications. Operates within a -55°C to 105°C temperature range, offering 1000 hours of life at rated conditions. Includes 670mA ripple current capability, 150mΩ impedance, 3µA leakage current, and a 0.12% dissipation factor. Packaged in tape and reel.
Nichicon UWG1V221MNL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 10.3mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 150mR |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1V221MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.