33µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, polar construction in an 8mm diameter, 6.2mm height SMD package. Offers 230mA ripple current, 1000-hour life at 105°C, and 400mΩ impedance. Surface mountable with tape and reel packaging.
Nichicon UWG1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Impedance | 400mR |
| Leakage Current | 3.52uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 230mA |
| Ripple Current (AC) | 230mA |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWG1V330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.