This 100uF radial aluminum electrolytic capacitor has a 10V voltage rating and operates within a temperature range of -40°C to 125°C. It features a cylindrical construction with a diameter of 8mm and a height of 6.2mm. The capacitor is surface mountable and comes in a tape and reel packaging with 1000 units per package. It has a leakage current of 30uA and a ripple current of 58mA, with a tolerance of 20%.
Nichicon UWH1A101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Leakage Current | 30uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 58mA |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWH1A101MCL1GS to view detailed technical specifications.
No datasheet is available for this part.