100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features a cylindrical, radial construction with an 8mm diameter and 10mm height, designed for surface mount applications. Offers a ripple current of 74mA and a rated life of 1000 hours at 125°C. Operating temperature range is -40°C to 125°C, with a leakage current of 75µA. Packaged in tape and reel, this RoHS compliant component is suitable for general purpose use.
Nichicon UWH1E101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 75uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 74mA |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWH1E101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.