The Nichicon UWH1V330MCL1GS is a 33uF radial aluminum electrolytic capacitor with a 35V voltage rating. It has a cylindrical construction, a diameter of 8mm, and a height of 6.2mm. The capacitor is surface mountable and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a leakage current of 34.65uA.
Nichicon UWH1V330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.315inch |
| Leakage Current | 34.65uA |
| Length | 11mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 44mA |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWH1V330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.