Aluminum electrolytic capacitor, 22µF capacitance, 6.3V DC voltage rating, with a ±20% tolerance. Features a 28mA ripple current capability and a low leakage current of 3µA. Designed for surface mount applications with a 4mm diameter and 5.4mm height, operating from -40°C to 85°C for 2000 hours. This general-purpose component is RoHS compliant and lead-free.
Nichicon UWJ0J220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.26% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | WJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWJ0J220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.