Nichicon UWJ1A330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.2% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.197inch |
| Leakage Current | 30uA |
| Length | 5.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 2000°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | WJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWJ1A330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.