Aluminum electrolytic capacitor with 4.7µF capacitance and 35V DC voltage rating. Features 20% tolerance, 18mA ripple current, and 47µA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan at rated conditions. Packaged in a 4mm diameter x 5.4mm height cylindrical radial case for surface mount applications, supplied on tape and reel.
Nichicon UWJ1V4R7MCL1GB technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.217inch |
| Leakage Current | 47uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 18mA |
| RoHS Compliant | Yes |
| Series | WJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWJ1V4R7MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.