Nichicon UWP1V220MCR1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Dissipation Factor | 0.15% |
| Height | 8.3mm |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 54mA |
| RoHS Compliant | No |
| Series | WP |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWP1V220MCR1GB to view detailed technical specifications.
No datasheet is available for this part.