Cap Aluminum Lytic 56uF 6.3V 20% (5 X 5.4mm) SMD 46mA 1000h 85°C Automotive T/R
Nichicon UWR0J560MCL6GB technical specifications.
| Capacitance | 56uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 46mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UWR0J560MCL6GB to view detailed technical specifications.
No datasheet is available for this part.