The Nichicon UWR0J560MDL1GB is a 56uF electrolytic capacitor with a DC rated voltage of 6.3VDC and a tolerance of 20%. It has a ripple current of 46 and a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and has a size of 5 x 5.4mm. It is designed for surface mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Nichicon UWR0J560MDL1GB technical specifications.
| Capacitance | 56uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 46mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UWR0J560MDL1GB to view detailed technical specifications.
No datasheet is available for this part.