Nichicon WS series 1mF aluminum electrolytic capacitor features a radial package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a tolerance of 20% and a voltage rating of 6.3V. It is RoHS compliant and available in a package quantity of 500, packaged on a tape and reel. The capacitor has a leakage current of 189uA and a ripple current of 400mA.
Nichicon UWS0J102MCL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 189uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 400mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS0J102MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.