This 10V aluminum electrolytic capacitor has a capacitance of 1mF and is rated for a maximum operating temperature of 85°C. It is available in a radial package and is suitable for general-purpose applications. The capacitor is surface mountable and has a leakage current of 300uA. It is packaged in tape and reel quantities of 500 and is compliant with RoHS regulations.
Nichicon UWS1A102MCL1GS technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 300uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 454mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1A102MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.