The Nichicon WS Series 220uF 10V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 66uA and a ripple current of 175mA. The capacitor is available in a radial package with a height of 0.244inch and a length of 6.2mm, and is suitable for surface mount applications. It is RoHS compliant and available in quantities of 1000 per reel.
Nichicon UWS1A221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.244inch |
| Leakage Current | 66uA |
| Length | 6.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 175mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1A221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.