The Nichicon WS Series 150uF 16V radial aluminum electrolytic capacitor features a general-purpose design with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a leakage current of 72uA and a ripple current of 151mA. The capacitor is RoHS compliant and available in a package quantity of 900, packaged in tape and reel. It measures 7.7mm in length and 0.303inch in height when seated.
Nichicon UWS1C151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.303inch |
| Leakage Current | 72uA |
| Length | 7.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ripple Current | 151mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1C151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.