Surface mount aluminum electrolytic capacitor with 220µF capacitance and 50V DC rating. Features 20% tolerance, 289mA ripple current, and 47µA leakage current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 10mm diameter and 12.5mm height. RoHS compliant and lead-free.
Nichicon UWS1H221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 47uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 289mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1H221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.