The Nichicon WS Series 33uF 50V Radial Aluminum Electrolytic Capacitor features a surface mount package with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This capacitor has a tolerance of 20% and a leakage current of 11.55uA. It is RoHS compliant and available in a packaging quantity of 1000 units per reel. The capacitor's dissipation factor is 0.12% and its ripple current is 95mA.
Nichicon UWS1H330MCL1GS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.244inch |
| Leakage Current | 11.55uA |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1H330MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.