Aluminum electrolytic capacitor, 47µF capacitance, 50V DC rated voltage, 20% tolerance. Features a cylindrical, radial construction with surface mount termination, measuring 8mm in diameter and 11mm in height. Offers a ripple current of 140mA, leakage current of 3.528µA, and a dissipation factor of 0.12%. Designed for general purpose applications with a 2000-hour life at 85°C, operating from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Nichicon UWS1H470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| Features | General Purpose |
| Height | 11mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 3.528uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1H470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.