The Nichicon WS Series 150uF 35V 20% tolerance radial aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a general purpose design and is RoHS compliant. The capacitor is available in a radial package with a seated height of 0.394 inch and a length of 10mm. It has a leakage current of 157.5uA and a ripple current of 214mA.
Nichicon UWS1V151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 157.5uA |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 214mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1V151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.