The Nichicon WS series aluminum electrolytic capacitor features a radial package with a cylindrical construction, suitable for general-purpose applications. It has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 35V. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging with 500 pieces per package.
Nichicon UWS1V331MCL1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 16uA |
| Length | 12.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 324mA |
| RoHS Compliant | Yes |
| Series | WS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWS1V331MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.