The Nichicon UWT0G221MCL6GB is a 220uF electrolytic capacitor with a rated voltage of 4VDC and a tolerance of 20%. It has a ripple current of 91 and a leakage current of 3uA at 2 minutes. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UWT0G221MCL6GB technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| DC Rated Voltage | 4VDC |
| Ripple Current | 91mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UWT0G221MCL6GB to view detailed technical specifications.
No datasheet is available for this part.