Standard aluminum electrolytic capacitor, 1500µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 310mA ripple current, 1000-hour life at 105°C, and low leakage current of 3µA. Surface mountable with a 10mm diameter and 10mm height, this cylindrical component is supplied on tape and reel.
Nichicon UWT0J152MNL1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 310mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J152MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.