This 1.5mF aluminum electrolytic capacitor has a voltage rating of 6.3V and is available in a radial package. It operates over a temperature range of -55°C to 105°C and has a leakage current of 3uA. The capacitor is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for surface mount applications and is packaged in tape and reel with 500 units per reel.
Nichicon UWT0J152MNR1GS technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Dissipation Factor | 0.3% |
| Height | 10.3mm |
| Lead Free | Contains Lead |
| Leakage Current | 3uA |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 310mA |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT0J152MNR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.