The Nichicon UWT0J221MNL6GS is a surface mount aluminum electrolytic capacitor with a capacitance of 220uF and a DC rated voltage of 6.3VDC. It has a tolerance of 20% and a ripple current of 91. The capacitor has a leakage current of 3uA at 2 minutes and a lifetime of 1000 hours. It is constructed with a cylindrical shape and has a size of 6.3 x 5.8mm. The operating temperature range is from -55 to 105 degrees Celsius.
Nichicon UWT0J221MNL6GS technical specifications.
| Capacitance | 220uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 91mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UWT0J221MNL6GS to view detailed technical specifications.
No datasheet is available for this part.