Aluminum electrolytic capacitor with 33µF capacitance and 6.3V DC rated voltage, offering 20% tolerance. Features a 5mm diameter, 5.4mm length, and 5.3mm height in a cylindrical, surface-mount radial package. Operates from -55°C to 105°C with a 1000-hour life at rated conditions, exhibiting 3µA leakage current and 30mA ripple current. Dissipation factor is 0.3%, with lead-free and RoHS compliant construction.
Nichicon UWT0J330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.