680µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 210mA ripple current rating and a 1000-hour life at 105°C. Surface mountable in an 8x10mm cylindrical package, this lead-free, RoHS compliant component operates from -55°C to 105°C with a dissipation factor of 0.3% and leakage current of 3µA.
Nichicon UWT0J681MNL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 8.3mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT0J681MNL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.