22µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features a 5mm diameter, 4.3mm height, and 5.4mm length in a cylindrical, surface mount package. Offers a ripple current of 27mA, leakage current of 3µA, and a dissipation factor of 0.3%. Rated for 1000 hours at 105°C, with an operating temperature range of -55°C to 105°C. Lead-free and RoHS compliant, supplied on tape and reel.
Nichicon UWT1A220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 4.3mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1A220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.