100µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 5.4mm height, and 2.2mm lead pitch, designed for surface mount applications. Offers a dissipation factor of 0.2%, leakage current of 3µA, and ripple current of 60mA. Operates across a temperature range of -55°C to 105°C with a rated life of 1000 hours. RoHS compliant and packaged in tape and reel.
Nichicon UWT1C101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 60mA |
| Ripple Current (AC) | 60mA |
| RoHS Compliant | Yes |
| Series | WT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1C101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.