This 220uF electrolytic capacitor has a rated voltage of 16VDC and a tolerance of 20%. It can handle a ripple current of 105 and has a leakage current of 3uA at 2 minutes. The capacitor is constructed with a cylindrical shape and is designed for surface mount applications. It operates within a temperature range of -55 to 105 degrees Celsius.
Nichicon UWT1C221MCL1GB technical specifications.
| Capacitance | 220uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 105mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 7.7mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UWT1C221MCL1GB to view detailed technical specifications.
No datasheet is available for this part.