The Nichicon UWT1C470MCL1GS is a 47uF aluminum electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a cylindrical construction and a surface mount package. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Nichicon UWT1C470MCL1GS technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 50mA |
| Leakage Current | 7.52@2MinuA |
| Lifetime | 1000h |
| Size | 6.3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UWT1C470MCL1GS to view detailed technical specifications.
No datasheet is available for this part.