Nichicon's UWT series aluminum electrolytic capacitor features a capacitance of 330uF with a tolerance of 20% and a voltage rating of 25V. It has a radial package with a diameter of 8mm and a length of 10mm. The capacitor is designed for surface mount applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Nichicon UWT1E331MNR1GS technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | UWT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UWT1E331MNR1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.