This 22uF aluminum electrolytic capacitor is rated for 50V DC and has a maximum operating temperature of 105 degrees Celsius. It is a polarized component with a width of 8.3mm and a length of 8.9mm. The capacitor is designed for surface mount applications and has a height of 5.8mm. It is part of the WT series from Nichicon and has a capacitance of 22uF.
Nichicon UWT1H220MCL6GB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8.3 |
| Length | 8.9 |
| Polarity | POLARIZED |
| Manufacturer Series | WT |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | WT |
| Height | 5.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.22.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nichicon UWT1H220MCL6GB to view detailed technical specifications.
No datasheet is available for this part.