The Nichicon UWT1HR33MCL2 is a surface mount aluminum electrolytic capacitor with a capacitance of 0.33uF and a voltage rating of 50VDC. It has a tolerance of 20% and a ripple current of 3.2A. The capacitor is constructed with a cylindrical shape and has a size of 3 X 5.4. It is designed to operate within a temperature range of -55 to 105 degrees Celsius. This capacitor is suitable for use in a variety of applications, including those that require a high level of reliability and stability.
Nichicon UWT1HR33MCL2 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 3.2mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 3 X 5.4mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Nichicon UWT1HR33MCL2 to view detailed technical specifications.
No datasheet is available for this part.