Nichicon UWT1V101MCL1MS technical specifications.
| Capacitance | 100uF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWT1V101MCL1MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.