Aluminum electrolytic capacitor, 100µF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 5.4mm height, and cylindrical construction for surface mount applications. Offers a 56mA ripple current, 3µA leakage current, and a dissipation factor of 0.35%. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon UWX0G101MCL1GB technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.35% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 56mA |
| Ripple Current (AC) | 56mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX0G101MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.