Aluminum electrolytic capacitor with 22µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 21mA ripple current, and low leakage current of 3µA. Designed for surface mount applications with a compact 3mm diameter and 5.4mm height. Offers 2000 hours of life at 85°C, with a minimum operating temperature of -40°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Nichicon UWX0J220MCL2GB technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.3% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 21mA |
| Ripple Current (AC) | 21mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX0J220MCL2GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.