Aluminum electrolytic capacitor with 220µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This surface mount component offers a ripple current of 135mA and a leakage current of 3µA. Designed for automotive applications, it operates within a temperature range of -40°C to 85°C and has a rated life of 2000 hours. The cylindrical construction measures 8mm in diameter and 5.4mm in height, with a 2.3mm lead pitch.
Nichicon UWX1A221MCL1GB technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.3mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| Ripple Current (AC) | 135mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1A221MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.