Aluminum electrolytic capacitor, 33µF capacitance, 10V DC rated voltage, 20% tolerance. Features a 5mm diameter, 5.4mm height cylindrical SMD package with a 1.3mm lead pitch and 0.8mm lead diameter. Offers 41mA ripple current, 3µA leakage current, and a dissipation factor of 0.2%. Designed for surface mount applications with a 2000-hour life at 85°C operating temperature.
Nichicon UWX1A330MCL1GB technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| Height | 5.4mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.3mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 41mA |
| Ripple Current (AC) | 41mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1A330MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.