Surface mount aluminum electrolytic capacitor, polarized, with a capacitance of 10µF and a voltage rating of 16V. Features a 20% tolerance, 23mA ripple current, and a dissipation factor of 0.16%. Operates within a temperature range of -40°C to 85°C with a leakage current of 3µA. Constructed with a cylindrical aluminum dielectric and a 4mm diameter, it offers 2000 hours of life and is RoHS compliant.
Nichicon UWX1C100MCL1GB technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 23mA |
| Ripple Current (AC) | 23mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1C100MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.