Polarized aluminum electrolytic capacitor with 22µF capacitance and 25V DC rating. Features a 20% tolerance, 42mA ripple current, and 3µA leakage current. Surface mountable with a 6.3mm diameter and 5.4mm height, this RoHS compliant component operates from -40°C to 85°C with a 2000-hour life expectancy.
Nichicon UWX1E220MCL1GB technical specifications.
| Capacitance | 22uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 42mA |
| Ripple Current (AC) | 42mA |
| RoHS Compliant | Yes |
| Series | WX |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWX1E220MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.