220µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 102mA ripple current rating and 1000-hour life at 105°C. Surface mountable in an 8mm diameter by 6.2mm height cylindrical package. Operating temperature range from -55°C to 105°C.
Nichicon UWZ0J221MCL1GS technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.244inch |
| Leakage Current | 13.86uA |
| Length | 6.2mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 102mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J221MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.