Standard aluminum electrolytic capacitor, 47µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 5mm diameter, 5.4mm height, and 1000-hour life at 105°C. Offers 36mA ripple current and 3µA leakage current. Surface mountable in a cylindrical construction, packaged on tape and reel.
Nichicon UWZ0J470MCL1GB technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 5mm |
| Dissipation Factor | 0.3% |
| Features | General Purpose |
| Height | 5.4mm |
| Height - Seated (Max) | 0.213inch |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 36mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J470MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.