680µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 210mA ripple current. Surface mountable in an 8x10mm cylindrical radial package, this component offers a leakage current of 42.84µA and is RoHS compliant.
Nichicon UWZ0J681MCL1GS technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Leakage Current | 42.84uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ0J681MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.