Standard aluminum electrolytic capacitor, 150µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 1000-hour life, and 86mA ripple current. Surface mountable with a cylindrical construction, measuring 6.3mm in diameter and 5.8mm in height. Includes low leakage current of 3µA and a dissipation factor of 0.24%.
Nichicon UWZ1A151MCL1GS technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.248inch |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 86mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1A151MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.