Aluminum electrolytic capacitor with 100µF capacitance and 50V DC rated voltage. Features 20% tolerance, 140mA ripple current, and 1000-hour life at 105°C. This surface mount component has an 8mm diameter and 10mm height, with a 3.1mm lead pitch. Designed for general purpose applications, it offers low leakage current of 50µA and is lead-free and RoHS compliant.
Nichicon UWZ1H101MCL1GS technical specifications.
| Capacitance | 100uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 50uA |
| Length | 10mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 140mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1H101MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.