Aluminum electrolytic capacitor with 47µF capacitance and 35V DC rated voltage. Features 20% tolerance, 63mA ripple current, and 1000 hours life at 105°C. This cylindrical, surface-mount device measures 6.3mm in diameter and 5.8mm in height, with a 2.2mm lead pitch. Operating temperature range is -55°C to 105°C, with low leakage current of 3µA.
Nichicon UWZ1V470MCL1GS technical specifications.
| Capacitance | 47uF |
| Package/Case | SMD/SMT |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.14% |
| Features | General Purpose |
| Height | 5.8mm |
| Height - Seated (Max) | 0.228inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.2mm |
| Leakage Current | 3uA |
| Length | 5.8mm |
| Life (Hours) | 1000Hour |
| Material | Aluminium |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | WZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UWZ1V470MCL1GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.