This is a 4.7uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of 20%. It has a ripple current rating of 16 and a leakage current of 3uA at 2 minutes. The capacitor is designed for surface mount applications and has a cylindrical construction. It operates between -40°C and 85°C.
Nichicon UZD1E4R7MCR1GB technical specifications.
| Capacitance | 4.7uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 16mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZD1E4R7MCR1GB to view detailed technical specifications.
No datasheet is available for this part.