Nichicon UZE1H0R1MCL1GB technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Diameter | 4mm |
| Height | 3.9mm |
| Height - Seated (Max) | 0.156inch |
| Leakage Current | 10uA |
| Length | 3.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 1mA |
| RoHS Compliant | Yes |
| Series | ZE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UZE1H0R1MCL1GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.