Cap Aluminum 2.2uF 35V 20% SMD 8.4mA 1000 hr
Nichicon UZE1V2R2MCR1GB technical specifications.
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 8.4mA |
| Lifetime | 1000h |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UZE1V2R2MCR1GB to view detailed technical specifications.
No datasheet is available for this part.